Vishay LTL2H3FX1K technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 72mW |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2H3FX1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.