Vishay LTL2H3QYK technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 1700mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL2H3QYK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.