Vishay LTL2P3KEK technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.7mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1150mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 22° |
| Wavelength | 632nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL2P3KEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.