
Green LED emitter, 5mm diameter, radial package, through-hole mount. Features a 22° viewing angle, 574nm wavelength, and 5.9mm length. Offers a typical luminous intensity of 980mcd, with a minimum of 520mcd. Operates with a 30mA forward current and 5V reverse voltage, with a maximum power dissipation of 75mW. Suitable for a wide temperature range from -40°C to 100°C.
Vishay LTL2P3KGKNN technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 980mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2P3KGKNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.