Vishay LTL2P3KRK technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 22° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2P3KRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.