Vishay LTL2P3KYK technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 22° |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL2P3KYK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.