Blue LED emitter, 468nm wavelength, 15° viewing angle, and 2500mcd luminous intensity. Features a diffused, domed, colorless lens with a 5mm diameter. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 120mW. Through-hole mounting in a radial package, with operating temperatures from -20°C to 80°C.
Vishay LTL2P3TBK5 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Blue |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2P3TBK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.