Vishay LTL2P3TBK5W technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL2P3TBK5W to view detailed technical specifications.
No datasheet is available for this part.