Vishay LTL2P3TGK technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Green |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 7000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 525nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL2P3TGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.