
Through-hole mounted, single-element LED emitter with a clear, diffused, round, domed lens. Features orange illumination with a 30° viewing angle and 611nm wavelength, producing 700mcd luminous intensity at 30mA forward current. Operating temperature range from -40°C to 100°C, with 5V reverse voltage and 75mW power dissipation. Radial package with colorless lens, lead-free and RoHS compliant.
Vishay LTL2R3KFK technical specifications.
| Package/Case | Radial |
| Color | Orange, Yellow |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 611nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2R3KFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.