Vishay LTL2R3KFKS technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Orange |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2R3KFKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.