Through-hole mounted yellow LED emitter with a clear, diffused, domed, round lens. Features a 5mm lens diameter, 5.9mm depth, and 8.7mm height. Operates with a 30mA forward current, 5V reverse voltage, and 75mW power dissipation. Delivers 1150mcd luminous intensity at a 588nm wavelength with a 30° viewing angle. Suitable for operation between -40°C and 100°C, this lead-free, RoHS-compliant component is supplied in bulk packaging.
Vishay LTL2R3KSK technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.9mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2R3KSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
