Blue LED emitter, 5mm diameter, featuring a convex, diffused, colorless lens. Delivers 1200mcd luminous intensity with a 30° viewing angle and 468nm wavelength. Operates with a forward current of 20mA, forward voltage of 3.5-3.8V, and a maximum power dissipation of 120mW. Through-hole mount, lead-free, and RoHS compliant, with an operating temperature range of -25°C to 80°C.
Vishay LTL2T3TBK5 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2T3TBK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.