Through-hole mounted, single-element LED emitter featuring a clear, diffused dome lens. Emitting green light with a wavelength of 525nm, this component offers a luminous intensity of 4500mcd at a 30mA forward current. Operating within a temperature range of -25°C to 80°C, it has a maximum power dissipation of 120mW and a reverse voltage rating of 5V. The radial package measures 5mm in diameter and 5.8mm in depth.
Vishay LTL2T3TGK6 technical specifications.
| Package/Case | Radial |
| Color | Green, Blue |
| Depth | 5.8mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.7mm |
| Illumination Color | Green |
| Length | 5.8mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2T3TGK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
