Vishay LTL2V3EUJS technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 4.8mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4200mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 36° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL2V3EUJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.