Vishay LTL2V3EUJS-032A technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2V3EUJS-032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.