Vishay LTL307PE technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.85mm |
| Forward Current | 15mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Length | 5.85mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL307PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.