Vishay LTL30EKFGJ technical specifications.
| Package/Case | Radial |
| Color | Green, Orange |
| Depth | 5.85mm |
| Forward Current | 30mA |
| Height | 11mm |
| Length | 5.85mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL30EKFGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.