Vishay LTL4206N technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.45mm |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Luminous Intensity | 3.7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL4206N to view detailed technical specifications.
No datasheet is available for this part.