Vishay LTL4208 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Viewing Angle | 16° |
| Wavelength | 655nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL4208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.