Uni-color blue LED emitter, featuring a 468nm wavelength and 470nm peak emission. This through-hole component offers a luminous intensity of 1900mcd with a 50° viewing angle. Operating with a 30mA forward current and 5V reverse voltage, it has a power dissipation of 120mW. The T-1 radial package measures 3.2mm in depth and length, with a 5.85mm height, and a 3mm diffused, domed, colorless lens.
Vishay LTL42CB6N technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Height | 5.85mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1900mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL42CB6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.