Vishay LTL42CW65AT technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 3mm |
| Height | 6.55mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2600mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL42CW65AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.