Vishay LTL42EVHJNT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.55mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 680mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL42EVHJNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.