Vishay LTL42KE6N technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 3mm |
| Forward Current | 20mA |
| Height | 5.85mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 56° |
| Wavelength | 632nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL42KE6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.