Vishay LTL4HMUSJS-032A technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Elliptical |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL4HMUSJS-032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.