Vishay LTL5H3BRDS technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 11.1mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Elliptical |
| Lens Transparency | Diffused |
| Luminous Intensity | 880mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL5H3BRDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.