Vishay LTL5H3CGS7 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 11.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3.8mm |
| Lens Style | Elliptical, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1450mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 530nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL5H3CGS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.