Vishay LTL77HKYE1 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 598nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL77HKYE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.