Vishay LTL77HKYTNN technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 3.2mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Round, Flat, Rectangular, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 150° |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL77HKYTNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.