Vishay LTL911SHKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Clear |
| Lens Style | Clear, Dome, Diffused, Colorless, Circular |
| Luminous Flux | 3.75lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 626nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL911SHKSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.