Vishay LTL911TBKS technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Height | 6.1mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| Wavelength | 465nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL911TBKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.