Vishay LTL912CBKS5 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Forward Current | 50mA |
| Height | 6.1mm |
| Illumination Color | Blue |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 465nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL912CBKS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.