Red LED emitter, through-hole mount, featuring a clear, domed, round lens with a 3mm diameter. Operates with a forward current of 70mA, a reverse voltage of 20V, and a power dissipation of 242mW. Emits red light with a wavelength of 638nm, offering a luminous flux of 3.75lm and luminous intensity of 0.9mcd at a 60° viewing angle. Encased in a DIP package measuring 7.62mm x 7.62mm x 6.1mm, with an operating temperature range of -40°C to 100°C.
Vishay LTL912SEKSA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 3.75lm |
| Luminous Intensity | 0.9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 242mW |
| Reverse Voltage | 20V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 638nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL912SEKSA to view detailed technical specifications.
No datasheet is available for this part.