Vishay LTL913SEKS technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 6.7mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Elliptical, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 0.8mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Viewing Angle | 40° |
| Wavelength | 638nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL913SEKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.