Vishay LTL914SHKS technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Forward Current | 70mA |
| Height | 6.9mm |
| Illumination Color | Orange |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.75lm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL914SHKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.