Vishay LTL915SYKS technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Height | 4.9mm |
| Illumination Color | Yellow |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 7.62mm |
| Lens Style | Flat, Square, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 1.5lm |
| Luminous Intensity | 0.3mcd |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Wavelength | 596nm |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL915SYKS to view detailed technical specifications.
No datasheet is available for this part.