Blue LED emitter, through-hole mount, DIP package. Features a clear, flat, square, diffused lens with a 120° viewing angle. Operates with a 50mA forward current and a 10V reverse voltage, offering a luminous flux of 0.55lm and luminous intensity of 0.3mcd at a 465nm wavelength. Maximum power dissipation is 235mW, with an operating temperature range of -40°C to 100°C.
Vishay LTL915TBKS technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 7.62mm |
| Forward Current | 50mA |
| Height | 4.9mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 7.62mm |
| Lens Style | Flat, Square, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.55lm |
| Luminous Intensity | 0.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 235mW |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL915TBKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.