Vishay LTL915TGKS technical specifications.
| Package/Case | DIP |
| Color | Green |
| Height | 4.9mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 7.62mm |
| Lens Style | Flat, Square, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.6lm |
| Luminous Intensity | 0.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| Wavelength | 518nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL915TGKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.