Vishay LTL917SHKS technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Illumination Color | Orange |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.75lm |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Viewing Angle | 40° |
| Wavelength | 620nm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL917SHKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.