Vishay LTLN709Y technical specifications.
| Depth | 2.4mm |
| Forward Current | 20mA |
| Length | 3.3mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 38° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTLN709Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.