Vishay LTM-0124M-01 technical specifications.
| Color | Green, Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-0124M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.