Vishay LTM-8328GKR-04 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8328GKR-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.