Vishay LTM-8647AG technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 18.62mm |
| Display Type | Segment |
| Height | 0.33inch |
| Length | 0.99inch |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 30 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 335mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.12mm |
| Width | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8647AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.