Two-digit segmented LED display featuring high-efficiency red illumination. This 18-pin DIP component offers 30 individual LED elements with a typical luminous intensity of 2.3mcd and a wavelength of 623nm. Designed for through-hole mounting, it operates with a forward current of 20mA and an 11V supply voltage. The display has a viewing area height of 13.8mm and length of 8.12mm, with a maximum power dissipation of 335mW. Operating temperature range is -20°C to 60°C, and the product is lead-free and RoHS compliant.
Vishay LTM-8647AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.2mm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 335mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 30 |
| Operating Supply Voltage | 11V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 335mW |
| Power Dissipation | 335mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 13.8mm |
| Viewing Area Length | 8.12mm |
| Wavelength | 623nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTM-8647AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.