Vishay LTO100FU0470FTE3 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 47mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | LTO |
| Tolerance | 1% |
| Voltage Rating | 375V |
| Width | 15.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100FU0470FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
