Vishay LTOP-2236SSR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTOP-2236SSR to view detailed technical specifications.
No datasheet is available for this part.