Vishay LTP-1057AE technical specifications.
| Color | Orange, Red |
| Height | 0.32inch |
| Length | 1.54inch |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of LEDs | 35 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 31.5mm |
| Width | 0.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-1057AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.