Vishay LTP-1157AHR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 39.12mm |
| Forward Current | 13mA |
| Height | 0.32inch |
| Length | 1.54inch |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of Elements | 35 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 36mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Area (height) | 31.5mm |
| Width | 0.89inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTP-1157AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.