Vishay LTP-12157AA technical specifications.
| Color | Green, Orange |
| Height | 0.32inch |
| Length | 1.54inch |
| Luminous Intensity | 4mcd |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-12157AA to view detailed technical specifications.
No datasheet is available for this part.