Vishay LTP-14058AY technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTP-14058AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.